1.5KE20C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 12.393
Unit Price: 0,97000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,33737 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,33737 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,21927 €
Datasheet
29.09V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.09V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201
DO201-Unidirectional

1.5KE20C

DigiKey Part Number
1.5KE20C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE20C
Description
TVS DIODE 17.1VWM 29.09VC DO201
Customer Reference
Detailed Description
29.09V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE20C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
54.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
17.1V
Supplier Device Package
Voltage - Breakdown (Min)
18V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.09V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE20CALittelfuse Inc.12.3931.5KE20CALFCT-ND0,97000 €Direct
1.5KE20CA-GComchip Technology0641-1.5KE20CA-GTB-ND0,33737 €Similar
1.5KE20CA-HFComchip Technology0641-1.5KE20CA-HFTB-ND0,33737 €Similar
1V5KE20CATaiwan Semiconductor Corporation01V5KE20CATR-ND0,21927 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable