
0473002.MRT1L | |
|---|---|
DigiKey Part Number | F2342TR-ND - Tape & Reel (TR) F2342CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473002.MRT1L |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473002.MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 7.6 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0712 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473002.MAT1L | Littelfuse Inc. | 1.673 | F1971CT-ND | 2,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 5 | 2,00400 € | 10,02 € |
| 10 | 1,85000 € | 18,50 € |
| 50 | 1,53480 € | 76,74 € |
| 100 | 1,41590 € | 141,59 € |
| 250 | 1,27208 € | 318,02 € |
| 500 | 1,17262 € | 586,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92605 € | 926,05 € |
| 2.000 | 0,87758 € | 1.755,16 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,92820 € |


