Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0473.500MXL | |
|---|---|
DigiKey Part Number | 0473.500MXL-ND |
Manufacturer | |
Manufacturer Product Number | 0473.500MXL |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
EDA/CAD Models | 0473.500MXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.21 |
Mounting Type Through Hole | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473.500HAT1L | Littelfuse Inc. | 17 | F4247CT-ND | 2,44000 € | Parametric Equivalent |
| 0473.500MAT1L | Littelfuse Inc. | 646 | F1968CT-ND | 2,35000 € | Parametric Equivalent |
| 0473.500MRT1L | Littelfuse Inc. | 4.537 | F2339CT-ND | 2,42000 € | Parametric Equivalent |
| 0473.500VXL | Littelfuse Inc. | 0 | 0473.500VXL-ND | 7,16200 € | Parametric Equivalent |
| 0473.500YAT1L | Littelfuse Inc. | 0 | 0473.500YAT1L-ND | 1,02234 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06073 € | 1.060,73 € |
| Unit Price without VAT: | 1,06073 € |
|---|---|
| Unit Price with VAT: | 1,28348 € |


