Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0472001.NRT1L | |
|---|---|
DigiKey Part Number | 0472001.NRT1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0472001.NRT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0472001.NRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.9384 |
Mounting Type Through Hole | Approval Agency UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.078 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0471001.MAT1L | Littelfuse Inc. | 0 | 0471001.MAT1L-ND | 0,80717 € | Parametric Equivalent |
| 0471001.NAT1L | Littelfuse Inc. | 0 | 0471001.NAT1L-ND | 0,77117 € | Parametric Equivalent |
| 0471001.NRT1L | Littelfuse Inc. | 3.891 | F5580CT-ND | 1,75000 € | Parametric Equivalent |
| 0471001.PARL | Littelfuse Inc. | 0 | 0471001.PARL-ND | 0,86358 € | Parametric Equivalent |
| 0471001.PF008L | Littelfuse Inc. | 0 | 0471001.PF008L-ND | 0,86358 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,85677 € | 4.283,85 € |
| Unit Price without VAT: | 0,85677 € |
|---|---|
| Unit Price with VAT: | 1,03669 € |




