0224.500DRT1P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,61000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,23280 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,69904 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,09744 €
Datasheet
500 mA 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0224.500DRT1P

DigiKey Part Number
F11945TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0224.500DRT1P
Description
FUSE GLASS 500MA 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 mA 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0224.500DRT1P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Part Status
Active
Melting I²t
0.365
Mounting Type
Through Hole
Approval Agency
CE, CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.265 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/C518-500-REaton - Electronics Division0283-BK/C518-500-R-ND2,61000 €Similar
BK/C518S-500-REaton - Electronics Division0283-BK/C518S-500-R-ND3,23280 €Similar
TR2/C518-500-REaton - Electronics Division0283-TR2/C518-500-RTR-ND0,69904 €Similar
TR2/C518S-500-REaton - Electronics Division0283-TR2/C518S-500-RTR-ND1,09744 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,59208 €2.388,12 €
Manufacturers Standard Package
Unit Price without VAT:1,59208 €
Unit Price with VAT:1,92642 €