Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
2-SMD, No Lead

LTST-C250TBKT

DigiKey Part Number
160-LTST-C250TBKTTR-ND - Tape & Reel (TR)
160-LTST-C250TBKTCT-ND - Cut Tape (CT)
160-LTST-C250TBKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C250TBKT
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
468nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.20mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
1.20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12000 €1,20 €
1000,08360 €8,36 €
5000,06686 €33,43 €
1.0000,06128 €61,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05406 €162,18 €
6.0000,05036 €302,16 €
9.0000,04846 €436,14 €
15.0000,04632 €694,80 €
21.0000,04504 €945,84 €
30.0000,04379 €1.313,70 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €