
FWG.2B.312.CLA | |
|---|---|
DigiKey Part Number | FWG.2B.312.CLA-ND |
Manufacturer | |
Manufacturer Product Number | FWG.2B.312.CLA |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Shielding |
Shell Size - Insert 312 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Backshell Material, Plating Brass, Chrome |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 101,91700 € | 1.019,17 € |
| Unit Price without VAT: | 101,91700 € |
|---|---|
| Unit Price with VAT: | 123,31957 € |

