


TPSE337K010T0060V | |
|---|---|
DigiKey Part Number | 478-11253-2-ND - Tape & Reel (TR) 478-11253-1-ND - Cut Tape (CT) 478-11253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337K010T0060V |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27600 € | 12,76 € |
| 50 | 1,03560 € | 51,78 € |
| 100 | 0,96130 € | 96,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,84983 € | 339,93 € |
| 800 | 0,80841 € | 646,73 € |
| 1.200 | 0,78768 € | 945,22 € |
| 2.000 | 0,76469 € | 1.529,38 € |
| 2.800 | 0,75124 € | 2.103,47 € |
| 4.000 | 0,73831 € | 2.953,24 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |

