Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

TPSE107K016H0055 | |
|---|---|
DigiKey Part Number | 478-TPSE107K016H0055TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE107K016H0055 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY107K016SNJ | KYOCERA AVX | 0 | 478-TAJY107K016SNJTR-ND | 0,75835 € | Direct |
| TPMD107K016R0040 | KYOCERA AVX | 4.472 | 478-13155-1-ND | 4,63000 € | Direct |
| TPMD107K016R0050 | KYOCERA AVX | 0 | 478-TPMD107K016R0050TR-ND | 3,15924 € | Direct |
| TPMD107K016S0040 | KYOCERA AVX | 0 | 478-TPMD107K016S0040TR-ND | 3,41624 € | Direct |
| TPMD107K016S0050 | KYOCERA AVX | 0 | 478-TPMD107K016S0050TR-ND | 3,15396 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 3,27610 € | 9.173,08 € |
| Unit Price without VAT: | 3,27610 € |
|---|---|
| Unit Price with VAT: | 3,96408 € |





