Direct
Direct
Similar

TPSC226K016S0300 | |
|---|---|
DigiKey Part Number | 478-TPSC226K016S0300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC226K016S0300 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJW226K016SNJ | KYOCERA AVX | 0 | 478-TAJW226K016SNJTR-ND | 0,44290 € | Direct |
| 593D226X9016C2WE3 | Vishay Sprague | 0 | 718-593D226X9016C2WE3TR-ND | 0,29249 € | Direct |
| TR3C226K016C0350 | Vishay Sprague | 1.501 | 718-1849-1-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49039 € | 1.471,17 € |
| Unit Price without VAT: | 0,49039 € |
|---|---|
| Unit Price with VAT: | 0,59337 € |




