


TPSB106M025R1800 | |
|---|---|
DigiKey Part Number | 478-5409-2-ND - Tape & Reel (TR) 478-5409-1-ND - Cut Tape (CT) 478-5409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB106M025R1800 |
Description | CAP TANT 10UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.8Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51400 € | 5,14 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,36230 € | 36,23 € |
| 500 | 0,30206 € | 151,03 € |
| 1.000 | 0,28342 € | 283,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26809 € | 536,18 € |
| 4.000 | 0,25546 € | 1.021,84 € |
| 6.000 | 0,24913 € | 1.494,78 € |
| 10.000 | 0,24212 € | 2.421,20 € |
| 14.000 | 0,23802 € | 3.332,28 € |
| 20.000 | 0,23408 € | 4.681,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

