Parametric Equivalent

TPCL106M010A4000 | |
|---|---|
DigiKey Part Number | 478-TPCL106M010A4000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCL106M010A4000 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPCL106M010X4000 | KYOCERA AVX | 0 | 478-TPCL106M010X4000TR-ND | 1,29138 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,75909 € | 6.156,82 € |
| Unit Price without VAT: | 1,75909 € |
|---|---|
| Unit Price with VAT: | 2,12850 € |

