Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TCJY156M035R0100 | |
|---|---|
DigiKey Part Number | 478-9585-2-ND - Tape & Reel (TR) 478-9585-1-ND - Cut Tape (CT) 478-9585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY156M035R0100 |
Description | CAP TANT POLY 15UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY156M035R0100E | KYOCERA AVX | 5.135 | 478-TCJY156M035R0100ECT-ND | 1,40000 € | Parametric Equivalent |
| T521V156M035AHE100 | KEMET | 0 | 399-T521V156M035AHE100TR-ND | 2,17028 € | Parametric Equivalent |
| T521V156M035ATE100 | KEMET | 20.813 | 399-5940-1-ND | 2,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,20400 € | 12,04 € |
| 50 | 0,97420 € | 48,71 € |
| 100 | 0,90320 € | 90,32 € |
| 500 | 0,78324 € | 391,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74610 € | 746,10 € |
| 3.000 | 0,70020 € | 2.100,60 € |
| 5.000 | 0,68321 € | 3.416,05 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,15380 € |




