
TCJW107M006R0070E | |
|---|---|
DigiKey Part Number | 478-TCJW107M006R0070ETR-ND - Tape & Reel (TR) 478-TCJW107M006R0070ECT-ND - Cut Tape (CT) 478-TCJW107M006R0070EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJW107M006R0070E |
Description | CAP TANT POLY 100UF 6.3V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 100 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,99700 € | 9,97 € |
| 50 | 0,79920 € | 39,96 € |
| 100 | 0,73800 € | 73,80 € |
| 500 | 0,63472 € | 317,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60276 € | 602,76 € |
| 3.000 | 0,56327 € | 1.689,81 € |
| 5.000 | 0,54866 € | 2.743,30 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |

