Similar
Similar

TAP685K025CRW | |
|---|---|
DigiKey Part Number | TAP685K025CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP685K025CRW |
Description | CAP TANT 6.8UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 25 V Radial 3.1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP685M006CRW | KYOCERA AVX | 0 | TAP685M006CRW-ND | 0,19073 € | Similar |
| 199D685X9025C6B1E3 | Vishay Sprague | 0 | 199D685X9025C6B1E3-ND | 1,38738 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,36158 € | 451,98 € |
| Unit Price without VAT: | 0,36158 € |
|---|---|
| Unit Price with VAT: | 0,43751 € |



