
TAP226M025SCS | |
|---|---|
DigiKey Part Number | 478-8833-ND |
Manufacturer | |
Manufacturer Product Number | TAP226M025SCS |
Description | CAP TANT 22UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226K025SCS | KYOCERA AVX | 17.490 | 478-1877-ND | 1,39000 € | Upgrade |
| TAP226M025BRW | KYOCERA AVX | 479 | 478-TAP226M025BRWCT-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92300 € | 9,23 € |
| 50 | 0,73700 € | 36,85 € |
| 100 | 0,67980 € | 67,98 € |
| 500 | 0,58282 € | 291,41 € |
| 1.000 | 0,55283 € | 552,83 € |
| 3.000 | 0,51577 € | 1.547,31 € |
| 5.000 | 0,50206 € | 2.510,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

