Similar

TAP226K016CRS | |
|---|---|
DigiKey Part Number | 478-TAP226K016CRSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP226K016CRS |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D226X9016D6V1E3 | Vishay Sprague | 109 | 718-1189-ND | 2,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25432 € | 635,80 € |
| Unit Price without VAT: | 0,25432 € |
|---|---|
| Unit Price with VAT: | 0,30773 € |


