
TAJC157M010RNJ | |
|---|---|
DigiKey Part Number | 478-8897-2-ND - Tape & Reel (TR) 478-8897-1-ND - Cut Tape (CT) 478-8897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC157M010RNJ |
Description | CAP TANT 150UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC157M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60600 € | 6,06 € |
| 50 | 0,47300 € | 23,65 € |
| 100 | 0,43210 € | 43,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36318 € | 181,59 € |
| 1.000 | 0,34184 € | 341,84 € |
| 1.500 | 0,33116 € | 496,74 € |
| 2.500 | 0,31932 € | 798,30 € |
| 3.500 | 0,31240 € | 1.093,40 € |
| 5.000 | 0,30574 € | 1.528,70 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

