150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC157K010RNJ

DigiKey Part Number
478-2352-2-ND - Tape & Reel (TR)
478-2352-1-ND - Cut Tape (CT)
478-2352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC157K010RNJ
Description
CAP TANT 150UF 10% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJC157K010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C157K010ATKEMET48399-3738-1-ND2,02000 €Direct
T494C157K010ATKEMET468399-3844-1-ND2,30000 €Similar
In-Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,59500 €5,95 €
500,46380 €23,19 €
1000,42360 €42,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,44246 €221,23 €
1.0000,41781 €417,81 €
1.5000,40547 €608,21 €
2.5000,39181 €979,52 €
3.5000,38381 €1.343,34 €
5.0000,37613 €1.880,65 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,12530 €