Direct
Upgrade
Upgrade
Similar
Similar
Similar

SR501C225KARTR1 | |
|---|---|
DigiKey Part Number | SR501C225KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR501C225KARTR1 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±10% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR501C225KAA | KYOCERA AVX | 0 | SR501C225KAA-ND | 4,03954 € | Direct |
| SR501C225JAA | KYOCERA AVX | 0 | SR501C225JAA-ND | 5,60408 € | Upgrade |
| SR501C225JAR | KYOCERA AVX | 0 | SR501C225JAR-ND | 5,96566 € | Upgrade |
| FK11X7R2A225KR020 | TDK | 322 | 445-8268-ND | 0,91000 € | Similar |
| FK20X7R2A225KR000 | TDK | 15 | 445-FK20X7R2A225KR000-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,68680 € | 1.843,40 € |
| Unit Price without VAT: | 3,68680 € |
|---|---|
| Unit Price with VAT: | 4,46103 € |





