Direct
Direct

SR301A103FAAH | |
|---|---|
DigiKey Part Number | SR301A103FAAH-ND |
Manufacturer | |
Manufacturer Product Number | SR301A103FAAH |
Description | CAP CER 10000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301A103FARTR1 | KYOCERA AVX | 0 | SR301A103FARTR1-ND | 6,08532 € | Direct |
| C330C103F1G5TA | KEMET | 436 | 399-9825-ND | 3,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,30992 € | 5.309,92 € |
| Unit Price without VAT: | 5,30992 € |
|---|---|
| Unit Price with VAT: | 6,42500 € |



