
RPF0608471M006K | |
|---|---|
DigiKey Part Number | 478-RPF0608471M006KCT-ND - Cut Tape (CT) 478-RPF0608471M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0608471M006K |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 16mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A758EK477M0JAAE015 | KEMET | 537 | 399-A758EK477M0JAAE015-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,23620 € | 11,81 € |
| 100 | 0,21020 € | 21,02 € |
| 500 | 0,16554 € | 82,77 € |
| 1.000 | 0,15146 € | 151,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14220 € | 284,40 € |
| 4.000 | 0,13232 € | 529,28 € |
| 6.000 | 0,12733 € | 763,98 € |
| 10.000 | 0,12177 € | 1.217,70 € |
| 14.000 | 0,11851 € | 1.659,14 € |
| 20.000 | 0,11535 € | 2.307,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

