
REH1013471M025K | |
|---|---|
DigiKey Part Number | 478-REH1013471M025KCT-ND - Cut Tape (CT) 478-REH1013471M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1013471M025K |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19780 € | 9,89 € |
| 100 | 0,17570 € | 17,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,13395 € | 80,37 € |
| 1.200 | 0,12241 € | 146,89 € |
| 1.800 | 0,11659 € | 209,86 € |
| 3.000 | 0,11009 € | 330,27 € |
| 4.200 | 0,10627 € | 446,33 € |
| 6.000 | 0,10258 € | 615,48 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

