Diode 45 V 3A Surface Mount SMA-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME03EA045-TE12L

DigiKey Part Number
478-ME03EA045-TE12LTR-ND - Tape & Reel (TR)
478-ME03EA045-TE12LCT-ND - Cut Tape (CT)
478-ME03EA045-TE12LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ME03EA045-TE12L
Description
DIODE SCHOTTKY 45V 3A SMA-FL
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
SMA-FL
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.