
LMLP1313MR68DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP1313MR68DTASTR-ND - Tape & Reel (TR) 478-LMLP1313MR68DTASCT-ND - Cut Tape (CT) 478-LMLP1313MR68DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP1313MR68DTAS |
Description | FIXED IND 680NH 34A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 34 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 54A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.504" W (13.50mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,01600 € | 10,16 € |
| 100 | 0,83520 € | 83,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72858 € | 364,29 € |
| 1.000 | 0,68706 € | 687,06 € |
| 1.500 | 0,66390 € | 995,85 € |
| 2.500 | 0,63585 € | 1.589,62 € |
| 3.500 | 0,61804 € | 2.163,14 € |
| 5.000 | 0,59973 € | 2.998,65 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

