


LD033D105KAB2A | |
|---|---|
DigiKey Part Number | 478-7497-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD033D105KAB2A |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD033D105KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,10536 € | 16.421,44 € |
| Unit Price without VAT: | 4,10536 € |
|---|---|
| Unit Price with VAT: | 4,96749 € |

