1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H1R2CT

DigiKey Part Number
478-KGM31BCG1H1R2CTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H1R2CT-ND - Cut Tape (CT)
478-KGM31BCG1H1R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H1R2CT
Description
CAP CER 1.2PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H1R2CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206CRNPO9BN1R2YAGEO2.424311-4366-1-ND0,21000 €Direct
In-Stock: 5.293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14600 €1,46 €
500,10580 €5,29 €
1000,09350 €9,35 €
5000,07288 €36,44 €
1.0000,06651 €66,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05697 €227,88 €
8.0000,05344 €427,52 €
12.0000,05166 €619,92 €
20.0000,04970 €994,00 €
28.0000,04855 €1.359,40 €
40.0000,04745 €1.898,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €