0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21CV51C474ZT

DigiKey Part Number
478-KGM21CV51C474ZTTR-ND - Tape & Reel (TR)
478-KGM21CV51C474ZTCT-ND - Cut Tape (CT)
478-KGM21CV51C474ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21CV51C474ZT
Description
CAP CER 0.47UF 16V Y5V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21CV51C474ZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C474Z4VACTUKEMET4.879399-C0805C474Z4VACTUCT-ND0,23000 €Direct
CC0805ZRY5V7BB474YAGEO5.302311-4355-1-ND0,15000 €Direct
C0805C474Z3VACTUKEMET3.789399-C0805C474Z3VACTUCT-ND0,35000 €Upgrade
CC0805ZRY5V8BB474YAGEO4.580311-4358-1-ND0,15000 €Upgrade
CC0805ZRY5V9BB474YAGEO15.750311-4365-1-ND0,15000 €Upgrade
In-Stock: 3.883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16100 €1,61 €
500,11740 €5,87 €
1000,10400 €10,40 €
5000,08152 €40,76 €
1.0000,07458 €74,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06419 €256,76 €
8.0000,06033 €482,64 €
12.0000,05839 €700,68 €
20.0000,05625 €1.125,00 €
28.0000,05500 €1.540,00 €
40.0000,05379 €2.151,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €