
12065C104M4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31BR71H104MTTR-ND - Tape & Reel (TR) 478-KAF31BR71H104MTCT-ND - Cut Tape (CT) 478-KAF31BR71H104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C104M4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C104M4Z2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case 1206 (3216 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14400 € | 7,20 € |
| 100 | 0,12830 € | 12,83 € |
| 500 | 0,10166 € | 50,83 € |
| 1.000 | 0,09343 € | 93,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08469 € | 338,76 € |
| 8.000 | 0,07996 € | 639,68 € |
| 12.000 | 0,07759 € | 931,08 € |
| 20.000 | 0,07497 € | 1.499,40 € |
| 28.000 | 0,07343 € | 2.056,04 € |
| 40.000 | 0,07196 € | 2.878,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

