3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H392KH

DigiKey Part Number
478-KGM05AR71H392KHTR-ND - Tape & Reel (TR)
478-KGM05AR71H392KHCT-ND - Cut Tape (CT)
478-KGM05AR71H392KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H392KH
Description
CAP CER 3900PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H392KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71H392JHKYOCERA AVX16.107478-KGM05AR71H392JHCT-ND0,27000 €Upgrade
GRM155R71H392KA01DMurata Electronics117.374490-1307-1-ND0,09000 €Direct
C0402C392J5RACTUKEMET7.247399-C0402C392J5RACTUCT-ND0,39000 €Upgrade
CC0402KRX7R8BB392YAGEO166.009311-1038-1-ND0,09000 €Similar
In-Stock: 7.101
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13100 €1,31 €
500,09440 €4,72 €
1000,08320 €8,32 €
5000,06444 €32,22 €
1.0000,05867 €58,67 €
2.5000,05258 €131,45 €
5.0000,04891 €244,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04589 €458,90 €
20.0000,04341 €868,20 €
30.0000,04216 €1.264,80 €
50.0000,04078 €2.039,00 €
70.0000,03998 €2.798,60 €
100.0000,03920 €3.920,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €