
KGM05ACG1E331KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E331KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E331KHCT-ND - Cut Tape (CT) 478-KGM05ACG1E331KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E331KH |
Description | CAP CER 330PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E331KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E331JH | KYOCERA AVX | 9.369 | 478-KGM05ACG1E331JHCT-ND | 0,36000 € | Upgrade |
| KGM05ACG1H331JH | KYOCERA AVX | 110.323 | 478-KGM05ACG1H331JHCT-ND | 0,10000 € | Upgrade |
| KGM05AR71H331JH | KYOCERA AVX | 2.515 | 478-KGM05AR71H331JHCT-ND | 0,25000 € | Similar |
| C0402C331G5GACTU | KEMET | 3.700 | 399-C0402C331G5GACTUCT-ND | 0,82000 € | Upgrade |
| C0402C331J1GACTU | KEMET | 17.325 | 399-14905-1-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16540 € | 8,27 € |
| 100 | 0,14770 € | 14,77 € |
| 500 | 0,11784 € | 58,92 € |
| 1.000 | 0,10863 € | 108,63 € |
| 2.500 | 0,09892 € | 247,30 € |
| 5.000 | 0,09306 € | 465,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08824 € | 882,40 € |
| 20.000 | 0,08428 € | 1.685,60 € |
| 30.000 | 0,08229 € | 2.468,70 € |
| 50.000 | 0,08009 € | 4.004,50 € |
| 70.000 | 0,07880 € | 5.516,00 € |
| 100.000 | 0,07756 € | 7.756,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

