
KGM03AR71A222KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71A222KHTR-ND - Tape & Reel (TR) 478-KGM03AR71A222KHCT-ND - Cut Tape (CT) 478-KGM03AR71A222KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71A222KH |
Description | CAP CER 2200PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71A222KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08430 € | 8,43 € |
| 500 | 0,06534 € | 32,67 € |
| 1.000 | 0,05951 € | 59,51 € |
| 2.500 | 0,05334 € | 133,35 € |
| 5.000 | 0,04964 € | 248,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04506 € | 675,90 € |
| 30.000 | 0,04282 € | 1.284,60 € |
| 45.000 | 0,04169 € | 1.876,05 € |
| 75.000 | 0,04045 € | 3.033,75 € |
| 105.000 | 0,03972 € | 4.170,60 € |
| 150.000 | 0,03902 € | 5.853,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

