
KAM15ACG1H101JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H101JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H101JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H101JT |
Description | CAP CER 100PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H101JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04880 € | 4,88 € |
| 500 | 0,03680 € | 18,40 € |
| 1.000 | 0,03309 € | 33,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02754 € | 110,16 € |
| 8.000 | 0,02549 € | 203,92 € |
| 12.000 | 0,02446 € | 293,52 € |
| 20.000 | 0,02332 € | 466,40 € |
| 28.000 | 0,02265 € | 634,20 € |
| 40.000 | 0,02201 € | 880,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

