Similar
Similar
Similar

CDR32BX103BKUR | |
|---|---|
DigiKey Part Number | 478-CDR32BX103BKUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKUR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR72A103KT | KYOCERA AVX | 39.837 | 478-KGM31BR72A103KTCT-ND | 0,20000 € | Similar |
| C1206C103K1RACTU | KEMET | 104.629 | 399-C1206C103K1RACTUCT-ND | 0,15000 € | Similar |
| VJ1206Y103KBBAT4X | Vishay Vitramon | 65.316 | 720-1087-1-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,16356 € | 20.817,80 € |
| Unit Price without VAT: | 4,16356 € |
|---|---|
| Unit Price with VAT: | 5,03791 € |




