0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR04BX104AKSP\500

DigiKey Part Number
478-CDR04BX104AKSP\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR04BX104AKSP\500
Description
CAP CER 100000PF 50V 1812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR04BX104AKSP\500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Failure Rate
P (0.1%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.180" L x 0.125" W (4.57mm x 3.18mm)
Voltage - Rated
Thickness (Max)
0.080" (2.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,94166 €1.970,83 €
Manufacturers Standard Package
Unit Price without VAT:3,94166 €
Unit Price with VAT:4,76941 €