
BP0EA2568A700 | |
|---|---|
DigiKey Part Number | 478-BP0EA2568A700-ND |
Manufacturer | |
Manufacturer Product Number | BP0EA2568A700 |
Description | RF FILT BAND PASS 2.568GHZ 30SMD |
Customer Reference | |
Detailed Description | 2.568GHz Center Frequency Band Pass RF Filter (Radio Frequency) 667MHz Bandwidth 5dB 30-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer KYOCERA AVX | Ripple 1.5dB |
Series | Insertion Loss 5dB |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 30-SMD, No Lead |
Frequency 2.568GHz Center | Size / Dimension 0.460" L x 0.170" W (11.68mm x 4.32mm) |
Bandwidth 667MHz | Height (Max) 0.022" (0.56mm) |

