
AHA1010470M063R | |
|---|---|
DigiKey Part Number | 478-AHA1010470M063RTR-ND - Tape & Reel (TR) 478-AHA1010470M063RCT-ND - Cut Tape (CT) 478-AHA1010470M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA1010470M063R |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AHA1010470M063R Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,07700 € | 20,77 € |
| 50 | 1,65960 € | 82,98 € |
| 100 | 1,52830 € | 152,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89760 € | 448,80 € |
| 1.000 | 0,84411 € | 844,11 € |
| 1.500 | 0,81713 € | 1.225,69 € |
| 2.500 | 0,78706 € | 1.967,65 € |
| 3.500 | 0,76939 € | 2.692,87 € |
| 5.000 | 0,75232 € | 3.761,60 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,72680 € |

