
600L100FW200T4K | |
|---|---|
DigiKey Part Number | 478-600L100FW200T4KTR-ND - Tape & Reel (TR) 478-600L100FW200T4KCT-ND - Cut Tape (CT) 478-600L100FW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L100FW200T4K |
Description | CAP CER 10PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L100FW200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,49600 € | 14,96 € |
| 50 | 1,22300 € | 61,15 € |
| 100 | 1,13890 € | 113,89 € |
| 500 | 0,99652 € | 498,26 € |
| 1.000 | 0,95243 € | 952,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,88624 € | 3.544,96 € |
| 8.000 | 0,86163 € | 6.893,04 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |

