
12065C103J4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31BR71H103JTTR-ND - Tape & Reel (TR) 478-KAF31BR71H103JTCT-ND - Cut Tape (CT) 478-KAF31BR71H103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C103J4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1206 (3216 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11140 € | 11,14 € |
| 500 | 0,08758 € | 43,79 € |
| 1.000 | 0,08026 € | 80,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06926 € | 277,04 € |
| 8.000 | 0,06518 € | 521,44 € |
| 12.000 | 0,06313 € | 757,56 € |
| 20.000 | 0,06087 € | 1.217,40 € |
| 28.000 | 0,05954 € | 1.667,12 € |
| 40.000 | 0,05827 € | 2.330,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

