3.3 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZG335ZAT2A

DigiKey Part Number
478-0805ZG335ZAT2ATR-ND - Tape & Reel (TR)
478-0805ZG335ZAT2ACT-ND - Cut Tape (CT)
478-0805ZG335ZAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZG335ZAT2A
Description
CAP CER 3.3UF 10V Y5V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZG335ZAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
-20%, +80%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805ZKY5V6BB335YAGEO6.459311-1190-1-ND0,18000 €Direct
In-Stock: 615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36800 €3,68 €
500,27960 €13,98 €
1000,25260 €25,26 €
5000,20702 €103,51 €
1.0000,19293 €192,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17553 €526,59 €
6.0000,16701 €1.002,06 €
9.0000,16275 €1.464,75 €
15.0000,15802 €2.370,30 €
21.0000,15526 €3.260,46 €
30.0000,15260 €4.578,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €