470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A471K4T2A

DigiKey Part Number
478-KAM21BCG1H471KTTR-ND - Tape & Reel (TR)
478-KAM21BCG1H471KTCT-ND - Cut Tape (CT)
478-KAM21BCG1H471KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A471K4T2A
Description
CAP CER 470PF 50V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A471K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11200 €1,12 €
500,08020 €4,01 €
1000,07040 €7,04 €
5000,05408 €27,04 €
1.0000,04905 €49,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04151 €166,04 €
8.0000,03871 €309,68 €
12.0000,03731 €447,72 €
20.0000,03575 €715,00 €
28.0000,03485 €975,80 €
40.0000,03397 €1.358,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €