
08051C471KAZ2A | |
|---|---|
DigiKey Part Number | 478-6354-2-ND - Tape & Reel (TR) 478-6354-1-ND - Cut Tape (CT) 478-6354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C471KAZ2A |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C471KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09090 € | 9,09 € |
| 500 | 0,07072 € | 35,36 € |
| 1.000 | 0,06452 € | 64,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05521 € | 220,84 € |
| 8.000 | 0,05175 € | 414,00 € |
| 12.000 | 0,05002 € | 600,24 € |
| 20.000 | 0,04810 € | 962,00 € |
| 28.000 | 0,04698 € | 1.315,44 € |
| 40.000 | 0,04590 € | 1.836,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

