Parametric Equivalent
Direct
Direct
Direct

06035A1R5C4T4H | |
|---|---|
DigiKey Part Number | 478-06035A1R5C4T4HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A1R5C4T4H |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A1R5C4T4H Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A1R5C4T2A | KYOCERA AVX | 0 | 478-06035A1R5C4T2ATR-ND | 0,04269 € | Parametric Equivalent |
| AC0603CRNPO9BN1R5 | YAGEO | 11.898 | 13-AC0603CRNPO9BN1R5CT-ND | 0,09000 € | Direct |
| CGA3E2C0G1H1R5C080AA | TDK | 3.621 | 445-5615-1-ND | 0,12000 € | Direct |
| CGJ3E2C0G1H1R5C080AA | TDK | 278 | 445-13326-1-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,03641 € | 655,38 € |
| Unit Price without VAT: | 0,03641 € |
|---|---|
| Unit Price with VAT: | 0,04406 € |





