Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

05083C223KAT2A | |
|---|---|
DigiKey Part Number | 05083C223KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 05083C223KAT2A |
Description | CAP CER 0.022UF 25V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05083C223KAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.050" L x 0.079" W (1.27mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05083C223KAT2S | KYOCERA AVX | 0 | 478-KGL21PR71E223KTTR-ND | 0,25885 € | Direct |
| 05083C223KAT2U | KYOCERA AVX | 0 | 05083C223KAT2U-ND | 0,28750 € | Direct |
| 05083C223KAT2V | KYOCERA AVX | 0 | 05083C223KAT2V-ND | 0,31171 € | Direct |
| 05085C223KAT2A | KYOCERA AVX | 0 | 05085C223KAT2A-ND | 0,27547 € | Upgrade |
| 05085C223KAT2V | KYOCERA AVX | 0 | 478-KGL21YR71H223KTTR-ND | 0,29291 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31171 € | 1.246,84 € |
| Unit Price without VAT: | 0,31171 € |
|---|---|
| Unit Price with VAT: | 0,37717 € |






