


TAJP105K035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJP105K035RNJTR-ND - Tape & Reel (TR) 478-TAJP105K035RNJCT-ND - Cut Tape (CT) 478-TAJP105K035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJP105K035RNJ |
Description | CAP TANT 1UF 10% 35V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 11Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJP105K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 11Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.053" W (2.05mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,41347 € | 5.168,38 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

