
009158016030061 | |
|---|---|
DigiKey Part Number | 478-009158016030061TR-ND - Tape & Reel (TR) 478-009158016030061CT-ND - Cut Tape (CT) 478-009158016030061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009158016030061 |
Description | CONN STACKING 16POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Mated Stacking Heights 2.8mm ~ 3.3mm |
Number of Positions 16 | Height Above Board 0.106" (2.70mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 009158016030061 | KYOCERA AVX | 284 | 478-009158016030061CT-ND | 1,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,20600 € | 12,06 € |
| 25 | 1,13040 € | 28,26 € |
| 50 | 1,07640 € | 53,82 € |
| 100 | 1,02500 € | 102,50 € |
| 250 | 0,96072 € | 240,18 € |
| 500 | 0,91486 € | 457,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,97554 € | 1.073,09 € |
| 2.200 | 0,92900 € | 2.043,80 € |
| 3.300 | 0,90282 € | 2.979,31 € |
| 5.500 | 0,87089 € | 4.789,90 € |
| 7.700 | 0,85048 € | 6.548,70 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,71820 € |

