Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSGX-NS2-288-457 | |
|---|---|
DigiKey Part Number | 2092-GSGX-NS2-288-457-ND |
Manufacturer | |
Manufacturer Product Number | GSGX-NS2-288-457 |
Description | GANGJACK 2PORT RT< 8P8C SHIELD 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | GSGX-NS2-288-457 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Kycon, Inc. | Ratings Cat5 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSGX-NS2-288-368 | Kycon, Inc. | 84 | 2092-GSGX-NS2-288-368-ND | 3,12000 € | Parametric Equivalent |
| GSGX-NS7-288-368 | Kycon, Inc. | 0 | 2092-GSGX-NS7-288-368-ND | 2,01460 € | Parametric Equivalent |
| GSGX-NS7-288-457 | Kycon, Inc. | 0 | 2092-GSGX-NS7-288-457-ND | 2,01460 € | Parametric Equivalent |
| 0441500005 | Molex | 125 | WM5471-ND | 14,23000 € | Parametric Equivalent |
| 0441500011 | Molex | 0 | WM7515-ND | 7,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 2,05022 € | 1.127,62 € |
| Unit Price without VAT: | 2,05022 € |
|---|---|
| Unit Price with VAT: | 2,48077 € |



