
TLR2HWDTE1L00F50 | |
|---|---|
DigiKey Part Number | 2019-TLR2HWDTE1L00F50TR-ND - Tape & Reel (TR) 2019-TLR2HWDTE1L00F50CT-ND - Cut Tape (CT) 2019-TLR2HWDTE1L00F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2HWDTE1L00F50 |
Description | RES 0.001 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2HWDTE1L00F50 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,56080 € | 14,02 € |
| 50 | 0,50180 € | 25,09 € |
| 100 | 0,45160 € | 45,16 € |
| 250 | 0,39660 € | 99,15 € |
| 500 | 0,36212 € | 181,06 € |
| 1.000 | 0,33285 € | 332,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28686 € | 1.147,44 € |
| 8.000 | 0,26891 € | 2.151,28 € |
| 12.000 | 0,25970 € | 3.116,40 € |
| 20.000 | 0,24927 € | 4.985,40 € |
| 28.000 | 0,24435 € | 6.841,80 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

