
SG73P2BTTD305J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD305JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD305JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD305JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD305J |
Description | RES 3M OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD305J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04460 € | 2,23 € |
| 100 | 0,03800 € | 3,80 € |
| 250 | 0,03128 € | 7,82 € |
| 500 | 0,02746 € | 13,73 € |
| 1.000 | 0,02445 € | 24,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01459 € | 72,95 € |
| 10.000 | 0,01344 € | 134,40 € |
| 15.000 | 0,01288 € | 193,20 € |
| 25.000 | 0,01227 € | 306,75 € |
| 35.000 | 0,01192 € | 417,20 € |
| 50.000 | 0,01159 € | 579,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

