
MC9S08RD60CPE-FR | |
|---|---|
DigiKey Part Number | 2156-MC9S08RD60CPE-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08RD60CPE-FR |
Description | IC MCU 8BIT 60KB FLASH 28DIP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH 28-PDIP |
Datasheet | Datasheet |
Category | Number of I/O 23 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 8MHz | Supplier Device Package 28-PDIP |
Connectivity SCI | Package / Case 28-DIP (0.600", 15.24mm) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
| Bulk: | 8177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,89818 € | 255,04 € |
| Unit Price without VAT: | 2,89818 € |
|---|---|
| Unit Price with VAT: | 3,50680 € |

